


HMK432BJ105KM-T | |
---|---|
DigiKey Part Number | 587-5046-2-ND - Tape & Reel (TR) 587-5046-1-ND - Cut Tape (CT) 587-5046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432BJ105KM-T |
Description | CAP CER 1UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432BJ105KM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.68800 | $56.88 |
50 | $4.45020 | $222.51 |
100 | $4.06830 | $406.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.42154 | $1,710.77 |
1,000 | $3.22159 | $3,221.59 |
1,500 | $3.12147 | $4,682.20 |
2,500 | $3.01051 | $7,526.27 |
3,500 | $2.94565 | $10,309.77 |
5,000 | $2.88326 | $14,416.30 |
6,000 | $2.85369 | $17,122.14 |
12,000 | $2.75411 | $33,049.32 |
12,500 | $2.74882 | $34,360.25 |