MFG_MSAST32NSB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32NSB5106KTNA01

DigiKey Part Number
587-MSAST32NSB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSAST32NSB5106KTNA01CT-ND - Cut Tape (CT)
587-MSAST32NSB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32NSB5106KTNA01
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32NSB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.95400$19.54
50$1.44840$72.42
100$1.29240$129.24
500$1.05166$525.83
1,000$0.94681$946.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.72072$1,441.44
4,000$0.68396$2,735.84
6,000$0.68062$4,083.72
10,000$0.64695$6,469.50
14,000$0.64475$9,026.50
20,000$0.64258$12,851.60
Manufacturers Standard Package