
MAASE31LAB7106KTNA01 | |
---|---|
DigiKey Part Number | 587-MAASE31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MAASE31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MAASE31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE31LAB7106KTNA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LAB7106KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.01800 | $20.18 |
50 | $1.49320 | $74.66 |
100 | $1.33320 | $133.32 |
500 | $1.06278 | $531.39 |
1,000 | $0.97946 | $979.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91085 | $1,821.70 |
4,000 | $0.85440 | $3,417.60 |
6,000 | $0.82613 | $4,956.78 |
10,000 | $0.79481 | $7,948.10 |
14,000 | $0.77650 | $10,871.00 |
20,000 | $0.75890 | $15,178.00 |
24,000 | $0.75055 | $18,013.20 |
48,000 | $0.72245 | $34,677.60 |
50,000 | $0.72096 | $36,048.00 |