MSASS32NSB7333KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.16387
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.02000
MFG_MSASS32NSB7333KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASS32NSB7333KTNA01

DigiKey Part Number
587-MSASS32NSB7333KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASS32NSB7333KTNA01
Description
CAP CER 0.033UF 630V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASS32NSB7333KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16387$2,327.74
Manufacturers Standard Package