Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASS32NSB7333KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASS32NSB7333KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASS32NSB7333KTNA1J |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS32NSB7333KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASS32NSB7333KTNA01 | Taiyo Yuden | 0 | 587-MBASS32NSB7333KTNA01TR-ND | $1.27084 | Parametric Equivalent |
| MCASS32NSB7333KTNA01 | Taiyo Yuden | 0 | 587-MCASS32NSB7333KTNA01TR-ND | $1.27084 | Parametric Equivalent |
| MLASS32NSB7333KTNA01 | Taiyo Yuden | 0 | 587-MLASS32NSB7333KTNA01TR-ND | $1.24527 | Parametric Equivalent |
| MMASS32NSB7333KTNA01 | Taiyo Yuden | 0 | 587-MMASS32NSB7333KTNA01TR-ND | $1.27084 | Parametric Equivalent |
| MSASS32NSB7333KTNA01 | Taiyo Yuden | 0 | 587-MSASS32NSB7333KTNA01TR-ND | $1.24527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27084 | $2,541.68 |










