
MSASS31QHB7102KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS31QHB7102KTNA01TR-ND - Tape & Reel (TR) 587-MSASS31QHB7102KTNA01CT-ND - Cut Tape (CT) 587-MSASS31QHB7102KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS31QHB7102KTNA01 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS31QHB7102KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.42100 | $14.21 |
| 50 | $1.03260 | $51.63 |
| 100 | $0.91410 | $91.41 |
| 500 | $0.71478 | $357.39 |
| 1,000 | $0.65327 | $653.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57749 | $1,732.47 |
| 6,000 | $0.54041 | $3,242.46 |
| 9,000 | $0.52184 | $4,696.56 |
| 15,000 | $0.50128 | $7,519.20 |
| 21,000 | $0.48925 | $10,274.25 |
| 30,000 | $0.47769 | $14,330.70 |
| 36,000 | $0.47220 | $16,999.20 |
| 72,000 | $0.45375 | $32,670.00 |
| 75,000 | $0.45277 | $33,957.75 |

