MFG_MSASS31QHB7102KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASS31QHB7102KTNA01

DigiKey Part Number
587-MSASS31QHB7102KTNA01TR-ND - Tape & Reel (TR)
587-MSASS31QHB7102KTNA01CT-ND - Cut Tape (CT)
587-MSASS31QHB7102KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASS31QHB7102KTNA01
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASS31QHB7102KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.42100$14.21
50$1.03260$51.63
100$0.91410$91.41
500$0.71478$357.39
1,000$0.65327$653.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57749$1,732.47
6,000$0.54041$3,242.46
9,000$0.52184$4,696.56
15,000$0.50128$7,519.20
21,000$0.48925$10,274.25
30,000$0.47769$14,330.70
36,000$0.47220$16,999.20
72,000$0.45375$32,670.00
75,000$0.45277$33,957.75
Manufacturers Standard Package