
MSASQ45MSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ45MSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ45MSB7474KTNA01CT-ND - Cut Tape (CT) 587-MSASQ45MSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ45MSB7474KTNA01 |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ45MSB7474KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812VC474KAT2A | KYOCERA AVX | 0 | 1812VC474KAT2A-ND | $11.27760 | Parametric Equivalent |
| 885342211003 | Würth Elektronik | 1,479 | 732-12128-1-ND | $4.60000 | Parametric Equivalent |
| KTF251B474K43NLT00 | Chemi-Con | 1,575 | 565-KTF251B474K43NLT00CT-ND | $12.83000 | Parametric Equivalent |
| KTS251B474K43N0T00 | Chemi-Con | 1,406 | 565-KTS251B474K43N0T00CT-ND | $23.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.19900 | $61.99 |
| 50 | $4.86060 | $243.03 |
| 100 | $4.44620 | $444.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.74638 | $1,873.19 |
| 1,000 | $3.52990 | $3,529.90 |
| 1,500 | $3.42157 | $5,132.35 |
| 2,500 | $3.30149 | $8,253.73 |
| 3,500 | $3.23129 | $11,309.51 |
| 5,000 | $3.16376 | $15,818.80 |

