
KTS251B474K43N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B474K43N0T00TR-ND - Tape & Reel (TR) 565-KTS251B474K43N0T00CT-ND - Cut Tape (CT) 565-KTS251B474K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B474K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B474K43N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $16.43500 | $164.35 |
| 50 | $13.51940 | $675.97 |
| 100 | $12.62000 | $1,262.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.76831 | $8,614.65 |
| 1,600 | $10.35529 | $16,568.46 |
| 2,400 | $10.14831 | $24,355.94 |
| 4,000 | $9.91889 | $39,675.56 |
| 5,600 | $9.78473 | $54,794.49 |
| 8,000 | $9.65563 | $77,245.04 |

