
MSASQ31LSB7473KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASQ31LSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ31LSB7473KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSASQ31LSB7473KTNA01 |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ31LSB7473KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.67900 | $16.79 |
50 | $1.23160 | $61.58 |
100 | $1.09400 | $109.40 |
500 | $0.93088 | $465.44 |
1,000 | $0.79192 | $791.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.71388 | $1,427.76 |
4,000 | $0.66416 | $2,656.64 |
6,000 | $0.63510 | $3,810.60 |
10,000 | $0.60581 | $6,058.10 |
14,000 | $0.59091 | $8,272.74 |
20,000 | $0.58888 | $11,777.60 |
24,000 | $0.57515 | $13,803.60 |
48,000 | $0.57183 | $27,447.84 |
50,000 | $0.57126 | $28,563.00 |