
MSASQ31LSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ31LSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ31LSB7473KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSASQ31LSB7473KTNA01 |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ31LSB7473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.66400 | $16.64 |
| 50 | $1.22060 | $61.03 |
| 100 | $1.08430 | $108.43 |
| 500 | $0.92256 | $461.28 |
| 1,000 | $0.78485 | $784.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70751 | $1,415.02 |
| 4,000 | $0.65823 | $2,632.92 |
| 6,000 | $0.62943 | $3,776.58 |
| 10,000 | $0.60040 | $6,004.00 |
| 14,000 | $0.58563 | $8,198.82 |
| 20,000 | $0.58362 | $11,672.40 |
| 24,000 | $0.57001 | $13,680.24 |
| 48,000 | $0.56673 | $27,203.04 |
| 50,000 | $0.56616 | $28,308.00 |

