MFG_MSASQ21GSB5103KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ21GSB5103KTNA01

DigiKey Part Number
587-MSASQ21GSB5103KTNA01TR-ND - Tape & Reel (TR)
587-MSASQ21GSB5103KTNA01CT-ND - Cut Tape (CT)
587-MSASQ21GSB5103KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASQ21GSB5103KTNA01
Description
CAP CER 10000PF 250V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ21GSB5103KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.85800$8.58
50$0.60780$30.39
100$0.53180$53.18
500$0.40420$202.10
1,000$0.36499$364.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31660$949.80
6,000$0.29294$1,757.64
9,000$0.28110$2,529.90
15,000$0.26799$4,019.85
21,000$0.26032$5,466.72
30,000$0.25295$7,588.50
36,000$0.24946$8,980.56
72,000$0.23770$17,114.40
75,000$0.23708$17,781.00
Manufacturers Standard Package