
MSASL168BB5106MTNB33 | |
---|---|
DigiKey Part Number | 587-MSASL168BB5106MTNB33TR-ND - Tape & Reel (TR) 587-MSASL168BB5106MTNB33CT-ND - Cut Tape (CT) 587-MSASL168BB5106MTNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168BB5106MTNB33 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168BB5106MTNB33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49100 | $24.55 |
100 | $0.42700 | $42.70 |
500 | $0.34142 | $170.71 |
1,000 | $0.28829 | $288.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26774 | $1,070.96 |
8,000 | $0.22127 | $1,770.16 |
12,000 | $0.21219 | $2,546.28 |
20,000 | $0.20213 | $4,042.60 |
28,000 | $0.19017 | $5,324.76 |
40,000 | $0.18946 | $7,578.40 |
48,000 | $0.18793 | $9,020.64 |
96,000 | $0.17891 | $17,175.36 |
100,000 | $0.17843 | $17,843.00 |