
MSASJ105BC6475MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ105BC6475MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105BC6475MFNA01CT-ND - Cut Tape (CT) 587-MSASJ105BC6475MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105BC6475MFNA01 |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105BC6475MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67000 | $6.70 |
50 | $0.47060 | $23.53 |
100 | $0.40930 | $40.93 |
500 | $0.33216 | $166.08 |
1,000 | $0.27513 | $275.13 |
2,500 | $0.24200 | $605.00 |
5,000 | $0.22855 | $1,142.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20566 | $2,056.60 |
20,000 | $0.16431 | $3,286.20 |
30,000 | $0.16354 | $4,906.20 |
50,000 | $0.16266 | $8,133.00 |
70,000 | $0.16213 | $11,349.10 |
100,000 | $0.16162 | $16,162.00 |
120,000 | $0.16137 | $19,364.40 |
240,000 | $0.16050 | $38,520.00 |
250,000 | $0.16031 | $40,077.50 |