MFG_MSASJ105BC6475MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ105BC6475MFNA01

DigiKey Part Number
587-MSASJ105BC6475MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ105BC6475MFNA01CT-ND - Cut Tape (CT)
587-MSASJ105BC6475MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ105BC6475MFNA01
Description
CAP CER 4.7UF 6.3V X6S 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ105BC6475MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,492
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.67300$6.73
50$0.47300$23.65
100$0.41140$41.14
500$0.33386$166.93
1,000$0.27655$276.55
2,500$0.24324$608.10
5,000$0.22973$1,148.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20671$2,067.10
20,000$0.16516$3,303.20
30,000$0.16438$4,931.40
50,000$0.16350$8,175.00
70,000$0.16297$11,407.90
100,000$0.16245$16,245.00
120,000$0.16219$19,462.80
240,000$0.16133$38,719.20
250,000$0.16113$40,282.50
Manufacturers Standard Package