MFG_MSASJ063SC6224MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SC6224MFNA01

DigiKey Part Number
587-MSASJ063SC6224MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SC6224MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SC6224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SC6224MFNA01
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.95500$9.55
50$0.68360$34.18
100$0.59880$59.88
500$0.45834$229.17
1,000$0.41502$415.02
2,500$0.36929$923.23
5,000$0.34176$1,708.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.30780$4,617.00
30,000$0.29119$8,735.70
45,000$0.28286$12,728.70
75,000$0.27364$20,523.00
105,000$0.26825$28,166.25
150,000$0.26306$39,459.00
180,000$0.26060$46,908.00
Manufacturers Standard Package