
MSASJ063SB5224MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ063SB5224MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5224MFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5224MFNA01 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.95600 | $9.56 |
50 | $0.68460 | $34.23 |
100 | $0.59960 | $59.96 |
500 | $0.45894 | $229.47 |
1,000 | $0.41556 | $415.56 |
2,500 | $0.36107 | $902.67 |
5,000 | $0.32299 | $1,614.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27597 | $4,139.55 |
30,000 | $0.27393 | $8,217.90 |
45,000 | $0.27287 | $12,279.15 |
75,000 | $0.27166 | $20,374.50 |
105,000 | $0.26859 | $28,201.95 |
150,000 | $0.26340 | $39,510.00 |
180,000 | $0.26094 | $46,969.20 |