
MSASJ063SB5224KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ063SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5224KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5224KFNA01 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ063SB5224KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.96300 | $9.63 |
50 | $0.68980 | $34.49 |
100 | $0.60420 | $60.42 |
500 | $0.46330 | $231.65 |
1,000 | $0.41876 | $418.76 |
2,500 | $0.37261 | $931.52 |
5,000 | $0.34484 | $1,724.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.30386 | $4,557.90 |
30,000 | $0.29381 | $8,814.30 |
45,000 | $0.28541 | $12,843.45 |
75,000 | $0.27716 | $20,787.00 |
105,000 | $0.27067 | $28,420.35 |
150,000 | $0.26543 | $39,814.50 |
180,000 | $0.26295 | $47,331.00 |