
MSASJ063SB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5224KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5224KFNA01 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ063SB5224KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.95500 | $9.55 |
| 50 | $0.68360 | $34.18 |
| 100 | $0.59880 | $59.88 |
| 500 | $0.45834 | $229.17 |
| 1,000 | $0.41502 | $415.02 |
| 2,500 | $0.36929 | $923.23 |
| 5,000 | $0.34176 | $1,708.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.30780 | $4,617.00 |
| 30,000 | $0.29119 | $8,735.70 |
| 45,000 | $0.28929 | $13,018.05 |

