
MSASH168SB7473KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH168SB7473KTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7473KTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7473KTNA01 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7473KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42200 | $21.10 |
100 | $0.36620 | $36.62 |
500 | $0.27276 | $136.38 |
1,000 | $0.24411 | $244.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20125 | $805.00 |
8,000 | $0.18537 | $1,482.96 |
12,000 | $0.17742 | $2,129.04 |
20,000 | $0.16861 | $3,372.20 |
28,000 | $0.16346 | $4,576.88 |
40,000 | $0.15851 | $6,340.40 |
48,000 | $0.15617 | $7,496.16 |
96,000 | $0.14827 | $14,233.92 |
100,000 | $0.14785 | $14,785.00 |