M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107B7473KA-T

DigiKey Part Number
587-HMK107B7473KA-TTR-ND - Tape & Reel (TR)
587-HMK107B7473KA-TCT-ND - Cut Tape (CT)
587-HMK107B7473KA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107B7473KA-T
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60800$6.08
50$0.42200$21.10
100$0.36620$36.62
500$0.27276$136.38
1,000$0.24411$244.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20125$805.00
8,000$0.18537$1,482.96
12,000$0.17742$2,129.04
20,000$0.16861$3,372.20
28,000$0.16346$4,576.88
40,000$0.15851$6,340.40
48,000$0.15617$7,496.16
96,000$0.14827$14,233.92
100,000$0.14785$14,785.00
Manufacturers Standard Package