
MSASE32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MSASE32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MSASE32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MAB5107MPNA01 |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MAB5107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $9.93700 | $99.37 |
| 50 | $8.49140 | $424.57 |
| 100 | $7.86480 | $786.48 |
| 500 | $7.04682 | $3,523.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.47842 | $6,478.42 |
| 2,000 | $6.20862 | $12,417.24 |
| 3,000 | $6.07351 | $18,220.53 |
| 5,000 | $5.71188 | $28,559.40 |

