
MSASE21GBC6226MTNC12 | |
---|---|
DigiKey Part Number | 587-MSASE21GBC6226MTNC12TR-ND - Tape & Reel (TR) 587-MSASE21GBC6226MTNC12CT-ND - Cut Tape (CT) 587-MSASE21GBC6226MTNC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE21GBC6226MTNC12 |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE21GBC6226MTNC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.85900 | $38.59 |
50 | $2.95920 | $147.96 |
100 | $2.68170 | $268.17 |
500 | $2.39826 | $1,199.13 |
1,000 | $2.06753 | $2,067.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.88853 | $5,665.59 |
6,000 | $1.80091 | $10,805.46 |
9,000 | $1.69380 | $15,244.20 |
15,000 | $1.64859 | $24,728.85 |
21,000 | $1.64436 | $34,531.56 |
30,000 | $1.60231 | $48,069.30 |