
MSASE168AB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168AB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSASE168AB5475MTNA01CT-ND - Cut Tape (CT) 587-MSASE168AB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168AB5475MTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168AB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78640 | $39.32 |
| 100 | $0.69180 | $69.18 |
| 500 | $0.53324 | $266.62 |
| 1,000 | $0.48437 | $484.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41115 | $1,644.60 |
| 8,000 | $0.38398 | $3,071.84 |
| 12,000 | $0.37038 | $4,444.56 |
| 20,000 | $0.35530 | $7,106.00 |
| 28,000 | $0.34649 | $9,701.72 |
| 40,000 | $0.33802 | $13,520.80 |
| 48,000 | $0.33401 | $16,032.48 |
| 96,000 | $0.32049 | $30,767.04 |
| 100,000 | $0.31977 | $31,977.00 |

