MFG_MSASE168AB5475MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168AB5475MTNA01

DigiKey Part Number
587-MSASE168AB5475MTNA01TR-ND - Tape & Reel (TR)
587-MSASE168AB5475MTNA01CT-ND - Cut Tape (CT)
587-MSASE168AB5475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE168AB5475MTNA01
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168AB5475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.09300$10.93
50$0.78640$39.32
100$0.69180$69.18
500$0.53324$266.62
1,000$0.48437$484.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41115$1,644.60
8,000$0.38398$3,071.84
12,000$0.37038$4,444.56
20,000$0.35530$7,106.00
28,000$0.34649$9,701.72
40,000$0.33802$13,520.80
48,000$0.33401$16,032.48
96,000$0.32049$30,767.04
100,000$0.31977$31,977.00
Manufacturers Standard Package