
MSASE105SB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB5105KFNA01 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB5105KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.24960 | $12.48 |
| 100 | $0.21460 | $21.46 |
| 500 | $0.16660 | $83.30 |
| 1,000 | $0.13788 | $137.88 |
| 2,500 | $0.11885 | $297.12 |
| 5,000 | $0.10741 | $537.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09664 | $966.40 |
| 20,000 | $0.08709 | $1,741.80 |
| 30,000 | $0.08644 | $2,593.20 |
| 50,000 | $0.08216 | $4,108.00 |
| 70,000 | $0.07966 | $5,576.20 |
| 100,000 | $0.07782 | $7,782.00 |
| 120,000 | $0.07612 | $9,134.40 |
| 240,000 | $0.07228 | $17,347.20 |
| 250,000 | $0.07208 | $18,020.00 |

