Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASA168BB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA168BB5226MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASA168BB5226MTNA01 |
Description | MLCC, 0603, 4V, X5R, 22 UF 20 % |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASA168BB5226MTNA01 | Taiyo Yuden | 0 | 587-MLASA168BB5226MTNA01TR-ND | $0.53325 | Parametric Equivalent |
| 06034D226MAT2A | KYOCERA AVX | 8,000 | 478-KGM15CR50G226MTCT-ND | $3.54000 | Parametric Equivalent |
| C1608X5R0G226M080AA | TDK | 27,677 | 445-8030-1-ND | $2.38000 | Parametric Equivalent |
| GRM188R60G226ME69D | Murata Electronics | 0 | 490-GRM188R60G226ME69DTR-ND | $2.12343 | Parametric Equivalent |
| GRM188R60G226ME69J | Murata Electronics | 0 | 490-GRM188R60G226ME69JTR-ND | $1.96752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22410 | $896.40 |






