
GRM188R60G226MEA0J | |
|---|---|
DigiKey Part Number | 490-GRM188R60G226MEA0JTR-ND - Tape & Reel (TR) 490-GRM188R60G226MEA0JCT-ND - Cut Tape (CT) 490-GRM188R60G226MEA0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60G226MEA0J |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G226MEA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36750 | $36.75 |
| 500 | $0.27296 | $136.48 |
| 1,000 | $0.24410 | $244.10 |
| 2,500 | $0.21360 | $534.00 |
| 5,000 | $0.19526 | $976.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16359 | $1,635.90 |
| 20,000 | $0.15215 | $3,043.00 |
| 30,000 | $0.14642 | $4,392.60 |
| 50,000 | $0.14007 | $7,003.50 |
| 70,000 | $0.13636 | $9,545.20 |
| 100,000 | $0.13279 | $13,279.00 |

