MFG_MCASU168SB7473KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7473KTNA01

DigiKey Part Number
587-MCASU168SB7473KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB7473KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB7473KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB7473KTNA01
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7473KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36300$18.15
100$0.31450$31.45
500$0.23254$116.27
1,000$0.20733$207.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16968$678.72
8,000$0.15574$1,245.92
12,000$0.14877$1,785.24
20,000$0.14104$2,820.80
28,000$0.13653$3,822.84
40,000$0.13219$5,287.60
48,000$0.13013$6,246.24
96,000$0.12321$11,828.16
100,000$0.12284$12,284.00
Manufacturers Standard Package