Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH32NSB7473MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCH32NSB7473MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH32NSB7473MTPA01 |
Description | CAP CER 0.047UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH32NSB7473MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ325B7473MNHT | Taiyo Yuden | 0 | HMJ325B7473MNHT-ND | $2.05521 | Parametric Equivalent |
| MBJCH32NSB7473MTPA01 | Taiyo Yuden | 0 | 587-MBJCH32NSB7473MTPA01TR-ND | $2.06623 | Parametric Equivalent |
| MCJCH32NSB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCH32NSB7473MTPA01TR-ND | $2.05521 | Parametric Equivalent |
| MCJCH32NSB7473MTPA1J | Taiyo Yuden | 0 | 587-MCJCH32NSB7473MTPA1JTR-ND | $2.05521 | Parametric Equivalent |
| 1210Y1000473MET | Knowles Syfer | 0 | 1210Y1000473MET-ND | $7.42829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.94093 | $3,881.86 |






