1210Y1000473MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.13230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.79684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.12640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.56842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.51338
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.12640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.56842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.51338
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.81188
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,340
Unit Price: $11.02000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.73297
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.06841
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.74595
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.69847
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000473MXT

DigiKey Part Number
1210Y1000473MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000473MXT
Description
CAP CER 0.047UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000473MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000473JXTKnowles Syfer01210Y1000473JXT-ND$6.13230Upgrade
1210Y1000473KXTKnowles Syfer01210Y1000473KXT-ND$4.79684Upgrade
1210Y2000473JXTKnowles Syfer01210Y2000473JXT-ND$7.12640Upgrade
1210Y2000473KXTKnowles Syfer01210Y2000473KXT-ND$5.56842Upgrade
1210Y2000473MXTKnowles Syfer01210Y2000473MXT-ND$5.51338Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.74825$9,496.50
Manufacturers Standard Package