MMJCG32MLB7106MPPDT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.91964
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: $8.23000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.91964
Datasheet
MFG_MMJCG32MLB7106MPPDT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCG32MLB7106MPPDT1

DigiKey Part Number
587-MMJCG32MLB7106MPPDT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCG32MLB7106MPPDT1
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCG32MLB7106MPPDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.91964$2,919.64
Manufacturers Standard Package