Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU105SCG1R5CFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU105SCG1R5CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU105SCG1R5CFNA01 |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASU105SCG1R5CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SCG1R5CFNA01 | Taiyo Yuden | 0 | 587-MBASU105SCG1R5CFNA01TR-ND | $0.04730 | Parametric Equivalent |
| MCASU105SCG1R5CFNA01 | Taiyo Yuden | 0 | 587-MCASU105SCG1R5CFNA01TR-ND | $0.04730 | Parametric Equivalent |
| MCASU105SCG1R5CFNA1J | Taiyo Yuden | 0 | 587-MCASU105SCG1R5CFNA1JTR-ND | $0.04730 | Parametric Equivalent |
| UMK105CG1R5CVHF | Taiyo Yuden | 0 | UMK105CG1R5CVHF-ND | $0.04730 | Parametric Equivalent |
| 04025A1R5C4T2A | KYOCERA AVX | 0 | 478-04025A1R5C4T2ATR-ND | $0.20398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04730 | $473.00 |













