

C1005C0G1H1R5C050BA | |
|---|---|
DigiKey Part Number | 445-4859-2-ND - Tape & Reel (TR) 445-4859-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H1R5C050BA |
Description | CAP CER 1.5PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H1R5C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H1R5C050BA | TDK | 16,384 | 445-13792-1-ND | $0.82000 | Direct |
| CC0402CRNPO9BN1R5 | YAGEO | 209,043 | 311-1003-1-ND | $0.82000 | Direct |
| CL05C1R5CB5NNNC | Samsung Electro-Mechanics | 106 | 1276-1658-1-ND | $0.82000 | Direct |
| GRM1555C1H1R5CA01D | Murata Electronics | 118,091 | 490-5891-1-ND | $0.82000 | Direct |
| KGM05ACG1H1R5CH | KYOCERA AVX | 5,536 | 478-KGM05ACG1H1R5CHCT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08033 | $803.30 |

