Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASQ45MSB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASQ45MSB7474MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASQ45MSB7474MTNA01 |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASQ45MSB7474MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASQ45MSB7474MTNA01 | Taiyo Yuden | 0 | 587-MBASQ45MSB7474MTNA01TR-ND | $3.56796 | Parametric Equivalent |
| MCASQ45MSB7474MTNA01 | Taiyo Yuden | 0 | 587-MCASQ45MSB7474MTNA01TR-ND | $3.56796 | Parametric Equivalent |
| MCASQ45MSB7474MTNA1J | Taiyo Yuden | 0 | 587-MCASQ45MSB7474MTNA1JTR-ND | $3.56796 | Parametric Equivalent |
| MLASQ45MSB7474MTNA01 | Taiyo Yuden | 0 | 587-MLASQ45MSB7474MTNA01TR-ND | $3.56796 | Parametric Equivalent |
| MSASQ45MSB7474MTNA01 | Taiyo Yuden | 500 | 587-MSASQ45MSB7474MTNA01CT-ND | $9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56796 | $1,783.98 |








