


QMK432B7474MMHT | |
|---|---|
DigiKey Part Number | QMK432B7474MMHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK432B7474MMHT |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7474MMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56796 | $1,783.98 |

