Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL168SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASL168SB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL168SB5475MTNA01 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASL168SB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASL168SB5475MTNA01 | Taiyo Yuden | 0 | 587-MBASL168SB5475MTNA01TR-ND | $0.27992 | Parametric Equivalent |
| MCASL168SB5475MTNA01 | Taiyo Yuden | 4,000 | 587-MCASL168SB5475MTNA01CT-ND | $1.48000 | Parametric Equivalent |
| MCASL168SB5475MTNA1J | Taiyo Yuden | 0 | 587-MCASL168SB5475MTNA1JTR-ND | $0.27992 | Parametric Equivalent |
| MSASL168SB5475MTNA01 | Taiyo Yuden | 0 | 587-MSASL168SB5475MTNA01TR-ND | $0.11907 | Parametric Equivalent |
| C0603C475M8PAC7081 | KEMET | 0 | 399-C0603C475M8PAC7081TR-ND | $0.42018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27992 | $1,119.68 |









