


CC0603MRX5R6BB475 | |
---|---|
DigiKey Part Number | 311-1820-2-ND - Tape & Reel (TR) 311-1820-1-ND - Cut Tape (CT) 311-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R6BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.51720 | $25.86 |
100 | $0.45160 | $45.16 |
500 | $0.34026 | $170.13 |
1,000 | $0.30594 | $305.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.19317 | $1,545.36 |
12,000 | $0.19211 | $2,305.32 |
20,000 | $0.19090 | $3,818.00 |
28,000 | $0.19017 | $5,324.76 |
40,000 | $0.18946 | $7,578.40 |
48,000 | $0.18911 | $9,077.28 |
96,000 | $0.18793 | $18,041.28 |
100,000 | $0.18786 | $18,786.00 |