MMASE21GSB7225KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2,967
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.40647
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42596
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.04385
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,070
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42596
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.02432
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.02432
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.95883
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,913
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,251
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,344
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,009
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 83,594
Unit Price: $3.62000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASE21GSB7225KTNA01

DigiKey Part Number
587-MMASE21GSB7225KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASE21GSB7225KTNA01
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASE21GSB7225KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF212B7225KGHTTaiyo Yuden2,967587-EMF212B7225KGHTCT-ND$1.89000Parametric Equivalent
MAASE21GSB7225KTNA01Taiyo Yuden0587-MAASE21GSB7225KTNA01TR-ND$0.40647Parametric Equivalent
MBASE21GSB7225KTNA01Taiyo Yuden0587-MBASE21GSB7225KTNA01TR-ND$0.42596Parametric Equivalent
MBJCE21GCB7225KTPA01Taiyo Yuden0587-MBJCE21GCB7225KTPA01TR-ND$1.04385Parametric Equivalent
MCASE21GSB7225KTNA01Taiyo Yuden5,070587-MCASE21GSB7225KTNA01CT-ND$1.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42596$1,277.88
Manufacturers Standard Package