Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST21GBB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST21GBB5106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST21GBB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST21GBB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST21GBB5106KTNA01 | Taiyo Yuden | 0 | 587-MBAST21GBB5106KTNA01TR-ND | $0.54761 | Parametric Equivalent |
| MCAST21GBB5106KTNA01 | Taiyo Yuden | 91 | 587-MCAST21GBB5106KTNA01CT-ND | $2.47000 | Parametric Equivalent |
| MCAST21GBB5106KTNA1J | Taiyo Yuden | 0 | 587-MCAST21GBB5106KTNA1JTR-ND | $0.54761 | Parametric Equivalent |
| MMAST21GBB5106KTNA01 | Taiyo Yuden | 0 | 587-MMAST21GBB5106KTNA01TR-ND | $0.54761 | Parametric Equivalent |
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 1,811 | 1276-2890-1-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29545 | $886.35 |



-1,45mm.jpg)


