
GRT21BR61E106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR61E106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR61E106KE13LCT-ND - Cut Tape (CT) 490-GRT21BR61E106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61E106KE13L |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61E106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.25600 | $112.80 |
| 100 | $2.02990 | $202.99 |
| 500 | $1.64824 | $824.12 |
| 1,000 | $1.53035 | $1,530.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.34526 | $4,035.78 |
| 6,000 | $1.27609 | $7,656.54 |
| 9,000 | $1.24145 | $11,173.05 |
| 15,000 | $1.20305 | $18,045.75 |
| 21,000 | $1.18060 | $24,792.60 |
| 30,000 | $1.15900 | $34,770.00 |

