MLASQ45MSB5104MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.42648
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.42648
Datasheet
MFG_MLASQ45MSB5104MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASQ45MSB5104MTNA01

DigiKey Part Number
587-MLASQ45MSB5104MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASQ45MSB5104MTNA01
Description
CAP CER 0.1UF 250V X5R 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASQ45MSB5104MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.42648$1,713.24
Manufacturers Standard Package