MLASJ105SC6225MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 20,000
Unit Price: $2.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 658
Unit Price: $2.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,369
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.34673

Parametric Equivalent


Murata Electronics
In Stock: 46,570
Unit Price: $1.81000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASJ105SC6225MFNA01

DigiKey Part Number
587-MLASJ105SC6225MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASJ105SC6225MFNA01
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASJ105SC6225MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20467$2,046.70
Manufacturers Standard Package