MLASE21GAB5106MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 844
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.31431
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,900
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.31431
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.31431
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.47004
Datasheet

Parametric Equivalent


KEMET
In Stock: 68,658
Unit Price: $8.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,910
Unit Price: $6.08000
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE21GAB5106MTNA01

DigiKey Part Number
587-MLASE21GAB5106MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE21GAB5106MTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE21GAB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25580$767.40
Manufacturers Standard Package