Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASE21GBB5106MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE21GBB5106MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE21GBB5106MTNA1J |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GBB5106MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106MG-T | Taiyo Yuden | 624 | 587-6005-1-ND | $1.32000 | Parametric Equivalent |
| MBASE21GBB5106MTNA01 | Taiyo Yuden | 0 | 587-MBASE21GBB5106MTNA01TR-ND | $0.31431 | Parametric Equivalent |
| MCASE21GBB5106MTNA01 | Taiyo Yuden | 2,900 | 587-MCASE21GBB5106MTNA01CT-ND | $1.56000 | Parametric Equivalent |
| MLASE21GAB5106MTNA01 | Taiyo Yuden | 0 | 587-MLASE21GAB5106MTNA01TR-ND | $0.25580 | Parametric Equivalent |
| MMASE21GBB5106MTNA01 | Taiyo Yuden | 0 | 587-MMASE21GBB5106MTNA01TR-ND | $0.31431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31431 | $942.93 |








