
MEKK2520TR33M | |
---|---|
DigiKey Part Number | 587-5247-2-ND - Tape & Reel (TR) 587-5247-1-ND - Cut Tape (CT) 587-5247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEKK2520TR33M |
Description | FIXED IND 330NH 5.1A 22 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 5.1 A 22mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MEKK2520TR33M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.20600 | $22.06 |
100 | $1.81520 | $181.52 |
1,000 | $1.49263 | $1,492.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35982 | $4,079.46 |
6,000 | $1.28229 | $7,693.74 |
9,000 | $1.23904 | $11,151.36 |
15,000 | $1.18669 | $17,800.35 |
21,000 | $1.15344 | $24,222.24 |
30,000 | $1.11926 | $33,577.80 |