ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2520T4R7M

DigiKey Part Number
587-6188-2-ND - Tape & Reel (TR)
587-6188-1-ND - Cut Tape (CT)
587-6188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2520T4R7M
Description
FIXED IND 4.7UH SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2520T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.20600$22.06
100$1.81520$181.52
1,000$1.49263$1,492.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35982$4,079.46
6,000$1.28229$7,693.74
9,000$1.23904$11,151.36
15,000$1.18669$17,800.35
21,000$1.15344$24,222.24
30,000$1.11926$33,577.80
Manufacturers Standard Package