ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2520T3R3M

DigiKey Part Number
587-MEKK2520T3R3MTR-ND - Tape & Reel (TR)
587-MEKK2520T3R3MCT-ND - Cut Tape (CT)
587-MEKK2520T3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2520T3R3M
Description
FIXED IND 3.3UH 1.8A 144MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.8 A 144mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.67900$16.79
100$1.38380$138.38
1,000$1.13799$1,137.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03674$3,110.22
6,000$0.97759$5,865.54
9,000$0.94460$8,501.40
15,000$0.90466$13,569.90
21,000$0.87930$18,465.30
30,000$0.85321$25,596.30
75,000$0.82217$61,662.75
Manufacturers Standard Package