
MEASJ105CB5106MF1A01 | |
---|---|
DigiKey Part Number | 587-MEASJ105CB5106MF1A01TR-ND - Tape & Reel (TR) 587-MEASJ105CB5106MF1A01CT-ND - Cut Tape (CT) 587-MEASJ105CB5106MF1A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASJ105CB5106MF1A01 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.79200 | $7.92 |
50 | $0.55880 | $27.94 |
100 | $0.48770 | $48.77 |
500 | $0.34440 | $172.20 |
1,000 | $0.33174 | $331.74 |
2,500 | $0.29431 | $735.78 |
5,000 | $0.27116 | $1,355.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25211 | $2,521.10 |
20,000 | $0.24039 | $4,807.80 |
30,000 | $0.20760 | $6,228.00 |
50,000 | $0.19980 | $9,990.00 |
70,000 | $0.19939 | $13,957.30 |