
MDWK4040T1R0MM | |
---|---|
DigiKey Part Number | 587-4447-2-ND - Tape & Reel (TR) 587-4447-1-ND - Cut Tape (CT) 587-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDWK4040T1R0MM |
Description | FIXED IND 1UH 5.1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.07900 | $30.79 |
100 | $2.53460 | $253.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.14820 | $1,503.74 |
1,400 | $2.02554 | $2,835.76 |
2,100 | $1.95714 | $4,109.99 |
3,500 | $1.87426 | $6,559.91 |
4,900 | $1.82164 | $8,926.04 |
7,000 | $1.76750 | $12,372.50 |
17,500 | $1.63592 | $28,628.60 |
35,000 | $1.61039 | $56,363.65 |